MFR Recommended


LTC6362IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6362IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6362IMS8#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6362IMS8#PBF Models |
Category | Current - Input Bias 75 nA |
Mfr | Voltage - Input Offset 75 µV |
Packaging Tube | Current - Supply 1mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 34 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4945-1ACPZ-R2 | Analog Devices Inc. | 3.150 | 505-ADA4945-1ACPZ-R2CT-ND | 10,87000 € | MFR Recommended |









