
LTC6268IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6268IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6268IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6268IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6268IS8#TRPBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 0.9 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16.5mA | |
Voltage - Supply Span (Min) | 3.1 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 6,31000 € | 63,10 € |
| 25 | 5,54240 € | 138,56 € |
| 100 | 4,67520 € | 467,52 € |
| 250 | 4,34008 € | 1.085,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,34009 € | 10.850,23 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |



