
LTC6242IDHC#PBF | |
|---|---|
DigiKey Part Number | LTC6242IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6242IDHC#PBF |
Description | IC CMOS 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6242IDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 1.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,50000 € | 55,00 € |
| 73 | 4,74603 € | 346,46 € |
| 146 | 4,56760 € | 666,87 € |
| 292 | 4,42068 € | 1.290,84 € |
| 511 | 4,32127 € | 2.208,17 € |
| 1.022 | 4,21796 € | 4.310,76 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |


