LTC6242HVIGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 27
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,79819 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 94
Unit Price: 14,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,45344 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: 13,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,55458 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6242HVIGN#TRPBF

DigiKey Part Number
505-LTC6242HVIGN#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6242HVIGN#TRPBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6242HVIGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
2.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
16-SSOP (0.154", 3.90mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
16-SSOP
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4020EEE+Analog Devices Inc./Maxim Integrated0MAX4020EEE+-ND9,97000 €Similar
MAX4020EEE+TAnalog Devices Inc./Maxim Integrated0MAX4020EEE+T-ND0,00000 €Similar
MAX4022EEE+Analog Devices Inc./Maxim Integrated27MAX4022EEE+-ND8,79000 €Similar
MAX4022EEE+TAnalog Devices Inc./Maxim Integrated0505-MAX4022EEE+TTR-ND5,79819 €Similar
MAX4220EEE+Analog Devices Inc./Maxim Integrated94MAX4220EEE+-ND14,21000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,92787 €14.819,68 €
Manufacturers Standard Package
Unit Price without VAT:5,92787 €
Unit Price with VAT:7,05417 €