CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6242HVIDHC#PBF

DigiKey Part Number
LTC6242HVIDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6242HVIDHC#PBF
Description
IC CMOS 4 CIRCUIT 16DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6242HVIDHC#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
2.5mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
16-WFDFN Exposed Pad
Gain Bandwidth Product
18 MHz
Supplier Device Package
16-DFN (5x3)
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,95000 €9,95 €
107,79800 €77,98 €
736,78260 €495,13 €
1466,54233 €955,18 €
2926,34452 €1.852,60 €
5116,21067 €3.173,65 €
1.0226,07160 €6.205,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,95000 €
Unit Price with VAT:11,84050 €