Current Sense Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6102HVHMS8#TRMPBF

DigiKey Part Number
161-LTC6102HVHMS8#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6102HVHMS8#TRMPBF
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
420µA
Mfr
Current - Output / Channel
1 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
100 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Gain Bandwidth Product
200 kHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
60 pA
Supplier Device Package
8-MSOP
Voltage - Input Offset
5 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types