
LTC6101VHVCIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101VHVCIS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101VHVCIS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101VHVCIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101VHVCIS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101VHVCIS5#TRMPBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 100 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 400 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04598 € | 1.522,99 € |
| 1.000 | 2,96802 € | 2.968,02 € |
| 1.500 | 2,92901 € | 4.393,51 € |
| 2.500 | 2,88576 € | 7.214,40 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |


