Direct

LTC6101AIMS8#TR | |
|---|---|
DigiKey Part Number | 161-LTC6101AIMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6101AIMS8#TR |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101AIMS8#TR Models |
Category | Current - Supply 375µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 200 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 85 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6101AIMS8#TRPBF | Analog Devices Inc. | 0 | LTC6101AIMS8#TRPBF-ND | 3,04802 € | Direct |


