
LTC6101AIMS8#PBF | |
|---|---|
DigiKey Part Number | LTC6101AIMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6101AIMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101AIMS8#PBF Models |
Category | Current - Supply 375µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 85 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13600 € | 41,36 € |
| 50 | 3,63440 € | 181,72 € |
| 100 | 3,47880 € | 347,88 € |
| 250 | 3,31456 € | 828,64 € |
| 500 | 3,21552 € | 1.607,76 € |
| 1.000 | 3,13404 € | 3.134,04 € |
| 2.500 | 3,04802 € | 7.620,05 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |


