CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6088HDHC#PBF

DigiKey Part Number
LTC6088HDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6088HDHC#PBF
Description
IC CMOS 4 CIRCUIT 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6088HDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7.2V/µs
Gain Bandwidth Product
14 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
330 µV
Current - Supply
1.05mA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,03000 €5,03 €
103,85200 €38,52 €
733,29603 €240,61 €
1463,16438 €462,00 €
2923,05603 €892,36 €
5112,98272 €1.524,17 €
1.0222,90654 €2.970,48 €
2.5552,82609 €7.220,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €