
LTC6087HDD#PBF | |
|---|---|
DigiKey Part Number | LTC6087HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6087HDD#PBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6087HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.2V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 1.05mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,42360 € | 60,59 € |
| 121 | 2,16405 € | 261,85 € |
| 363 | 2,04022 € | 740,60 € |
| 605 | 1,99446 € | 1.206,65 € |
| 1.089 | 1,94931 € | 2.122,80 € |
| 2.541 | 1,89604 € | 4.817,84 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

