
LTC6085HDHC#PBF | |
|---|---|
DigiKey Part Number | LTC6085HDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6085HDHC#PBF |
Description | IC CMOS 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6085HDHC#PBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 110µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 12.5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 16-WFDFN Exposed Pad |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 16-DFN (5x3) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83700 € | 38,37 € |
| 73 | 3,28288 € | 239,65 € |
| 146 | 3,15164 € | 460,14 € |
| 292 | 3,04366 € | 888,75 € |
| 511 | 2,97059 € | 1.517,97 € |
| 1.022 | 2,89465 € | 2.958,33 € |
| 2.555 | 2,81451 € | 7.191,07 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

