
LTC6082IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC6082IGN#TRPBFTR-ND - Tape & Reel (TR) LTC6082IGN#TRPBFCT-ND - Cut Tape (CT) LTC6082IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6082IGN#TRPBF |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6082IGN#TRPBF Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 330µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARQZ | Analog Devices Inc. | 184 | AD8604ARQZ-ND | 3,94000 € | Similar |
| OPA4343EA/250 | Texas Instruments | 1.748 | OPA4343EACT-ND | 6,31000 € | Similar |
| OPA4350EA/250 | Texas Instruments | 1.577 | OPA4350EACT-ND | 10,62000 € | Similar |
| OPA4353EA/250 | Texas Instruments | 23.206 | OPA4353EACT-ND | 4,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 7,55300 € | 75,53 € |
| 25 | 7,02880 € | 175,72 € |
| 100 | 6,45280 € | 645,28 € |
| 250 | 6,38472 € | 1.596,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,73284 € | 14.332,10 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |


