Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6078IMS8 | |
|---|---|
DigiKey Part Number | LTC6078IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC6078IMS8 |
Description | IC OPAMP GP 750KHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078IMS8 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 508 | 505-AD8542ARMZ-ND | 1,33000 € | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 0 | AD8542ARMZ-REELCT-ND | 1,33000 € | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2.216 | 505-AD8602ARMZ-ND | 2,55000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31.150 | AD8602ARMZ-REELCT-ND | 2,55000 € | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 15.760 | 505-AD8602DRMZ-REELCT-ND | 1,44000 € | Similar |


