
LTC5597HDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC5597HDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5597HDC#PBF |
Description | 70GHZ, 35DB LINEAR-IN-DB RMS PWR |
Customer Reference | |
Detailed Description | RF Detector IC LTE, WiFi 100MHz ~ 70GHz -38.2dBm ~ 4.5dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 100MHz ~ 70GHz | |
RF Type | LTE, WiFi | |
Input Range | -38.2dBm ~ 4.5dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 33.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) Flip Chip | |
Base Product Number |

