
LTC5596DICE | |
|---|---|
DigiKey Part Number | 505-LTC5596DICE-ND |
Manufacturer | |
Manufacturer Product Number | LTC5596DICE |
Description | 100MHZ TO 40GHZ LIN-IN-DB RMS PW |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 100MHz ~ 40GHz 20dBm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 100MHz ~ 40GHz | |
RF Type | General Purpose | |
Input Range | 20dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 30 mA | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

