
LTC5591IUH#PBF | |
|---|---|
DigiKey Part Number | LTC5591IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5591IUH#PBF |
Description | IC MIXER 1.3-2.3GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Mixer IC W-CDMA, CDMA, GSM, UMTS 1.3GHz ~ 2.3GHz 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5591IUH#PBF Models |
Category | Noise Figure 9.9dB |
Manufacturer Analog Devices Inc. | Current - Supply 239mA |
Packaging Tube | Voltage - Supply 3.1V ~ 3.5V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
RF Type W-CDMA, CDMA, GSM, UMTS | Package / Case 24-WQFN Exposed Pad |
Frequency 1.3GHz ~ 2.3GHz | Supplier Device Package 24-QFN (5x5) |
Number of Mixers 2 | Base Product Number |
Gain 8.5dB |


