
LTC5582IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC5582IDD#TRPBFTR-ND - Tape & Reel (TR) LTC5582IDD#TRPBFCT-ND - Cut Tape (CT) LTC5582IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5582IDD#TRPBF |
Description | IC RF DETECT 40MHZ-10GHZ 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 10GHz -57dBm ~ 2dBm ±0.5dB 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5582IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 10GHz | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Input Range | -57dBm ~ 2dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 41.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 11,36200 € | 113,62 € |
| 25 | 10,62240 € | 265,56 € |
| 100 | 9,80960 € | 980,96 € |
| 250 | 9,42200 € | 2.355,50 € |
| 500 | 9,29860 € | 4.649,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,79328 € | 21.983,20 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |





