
LTC5532EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5532EDC#TRMPBFTR-ND - Tape & Reel (TR) LTC5532EDC#TRMPBFCT-ND - Cut Tape (CT) LTC5532EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5532EDC#TRMPBF |
Description | IC RF DETECT 300MHZ-7GHZ 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5532EDC#TRMPBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Current - Supply 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Frequency 300MHz ~ 7GHz | Supplier Device Package 6-DFN (2x2) |
RF Type 802.11a/b/g/WiFi, Wireless Modem, WLAN | Base Product Number |
Input Range -32dBm ~ 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37700 € | 43,77 € |
| 25 | 4,04880 € | 101,22 € |
| 100 | 3,68780 € | 368,78 € |
| 250 | 3,60196 € | 900,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,41184 € | 1.705,92 € |
| 1.000 | 3,32645 € | 3.326,45 € |
| 1.500 | 3,28367 € | 4.925,51 € |
| 2.500 | 3,23628 € | 8.090,70 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


