LTC5100EUF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 21
Unit Price: 15,55000 €
Datasheet
Laser Driver IC 3.2Gbps 1 Channel 3.135V ~ 3.465V 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5100EUF

DigiKey Part Number
LTC5100EUF-ND
Manufacturer
Manufacturer Product Number
LTC5100EUF
Description
IC DRIVER VCSEL 3.2GBPS 16QFN
Customer Reference
Detailed Description
Laser Driver IC 3.2Gbps 1 Channel 3.135V ~ 3.465V 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC5100EUF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Laser Diode Driver
Data Rate
3.2Gbps
Number of Channels
1
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
54 mA
Current - Modulation
12mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types