Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC491CN | |
|---|---|
DigiKey Part Number | LTC491CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC491CN |
Description | IC TXRX RS485 LOW POWER 14-DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC491CN Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Transceiver | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC491CN#PBF | Analog Devices Inc. | 244 | LTC491CN#PBF-ND | 7,87000 € | Direct |
| MAX491CPD+ | Analog Devices Inc./Maxim Integrated | 249 | MAX491CPD+-ND | 6,12000 € | Direct |
| MAX491ECPD+ | Analog Devices Inc./Maxim Integrated | 60 | MAX491ECPD+-ND | 7,38000 € | Direct |
| MAX491EPD+ | Analog Devices Inc./Maxim Integrated | 215 | MAX491EPD+-ND | 7,96000 € | Upgrade |
| MAX1482CPD+ | Analog Devices Inc./Maxim Integrated | 103 | MAX1482CPD+-ND | 6,01000 € | Similar |




