Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC490CN8 | |
|---|---|
DigiKey Part Number | LTC490CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC490CN8 |
Description | IC TXRX RS485 LOW POWER 8-DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC490CN8 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC490CN8#PBF | Analog Devices Inc. | 267 | LTC490CN8#PBF-ND | 7,17000 € | Direct |
| MAX490ECPA+ | Analog Devices Inc./Maxim Integrated | 14 | MAX490ECPA+-ND | 7,38000 € | Direct |
| MAX490EEPA+ | Analog Devices Inc./Maxim Integrated | 1.103 | MAX490EEPA+-ND | 10,22000 € | Upgrade |
| MAX3081CPA+ | Analog Devices Inc./Maxim Integrated | 150 | MAX3081CPA+-ND | 6,18000 € | Similar |
| MAX3081ECPA+ | Analog Devices Inc./Maxim Integrated | 243 | MAX3081ECPA+-ND | 6,70000 € | Similar |




