Direct
Similar
Similar
Similar
Similar
Similar

LTC489ISW#TR | |
|---|---|
DigiKey Part Number | LTC489ISW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC489ISW#TR |
Description | IC DRIVER RS485 QUAD LP 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC489ISW#TR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC489ISW#TRPBF | Analog Devices Inc. | 276 | 505-LTC489ISW#TRPBFCT-ND | 16,81000 € | Direct |
| SN65LBC175ADR | Texas Instruments | 3.534 | 296-48951-1-ND | 4,41000 € | Similar |
| SN65LBC175D | Texas Instruments | 98 | 296-9717-5-ND | 3,99000 € | Similar |
| SN65LBC175DR | Texas Instruments | 1.512 | 296-48654-1-ND | 3,56000 € | Similar |
| SN65LBC175DW | Rochester Electronics, LLC | 3.369 | 2156-SN65LBC175DW-ND | 3,99000 € | Similar |




