
LTC487ISW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC487ISW#TRPBFTR-ND - Tape & Reel (TR) 505-LTC487ISW#TRPBFCT-ND - Cut Tape (CT) 505-LTC487ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC487ISW#TRPBF |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC487ISW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| 10 | 11,98600 € | 119,86 € |
| 25 | 11,21280 € | 280,32 € |
| 100 | 10,75760 € | 1.075,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,79728 € | 9.797,28 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |

