
LTC486IN#PBF | |
|---|---|
DigiKey Part Number | LTC486IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC486IN#PBF |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC486IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 10,77400 € | 107,74 € |
| 25 | 10,06360 € | 251,59 € |
| 100 | 9,28350 € | 928,35 € |
| 250 | 8,91152 € | 2.227,88 € |
| 500 | 8,68730 € | 4.343,65 € |
| 1.000 | 8,50282 € | 8.502,82 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |

