RF IC Power Management, Signal Level Translation Cellular, 3G, GSM SIM and Smart Card Interface 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4558EUD#PBF

DigiKey Part Number
LTC4558EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4558EUD#PBF
Description
IC SIM/SMART CARD PS 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Power Management, Signal Level Translation Cellular, 3G, GSM SIM and Smart Card Interface 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4558EUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Attributes
SIM and Smart Card Interface
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
20-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
20-QFN (3x3)
Function
Power Management, Signal Level Translation
Base Product Number
RF Type
Cellular, 3G, GSM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,35000 €5,35 €
104,63800 €46,38 €
254,38880 €109,72 €
1214,00223 €484,27 €
3633,76204 €1.365,62 €
6053,65780 €2.212,97 €
1.0893,54343 €3.858,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €