Direct

LTC4557EUD#TR | |
|---|---|
DigiKey Part Number | LTC4557EUD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4557EUD#TR |
Description | IC DUAL SIM/SMART CARD PS 16QFN |
Customer Reference | |
Detailed Description | RF IC Power Management, Signal Level Translation Cellular, 3G, GSM SIM and Smart Card Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4557EUD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Power Management, Signal Level Translation | |
Frequency | - | |
RF Type | Cellular, 3G, GSM | |
Secondary Attributes | SIM and Smart Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |



