
LTC4557EUD#PBF | |
|---|---|
DigiKey Part Number | LTC4557EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4557EUD#PBF |
Description | IC DUAL SIM/SMART CARD PS 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Power Management, Signal Level Translation Cellular, 3G, GSM SIM and Smart Card Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4557EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management, Signal Level Translation | |
Frequency | - | |
RF Type | Cellular, 3G, GSM | |
Secondary Attributes | SIM and Smart Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,20600 € | 42,06 € |
| 25 | 3,97920 € | 99,48 € |
| 121 | 3,62702 € | 438,87 € |
| 363 | 3,40818 € | 1.237,17 € |
| 605 | 3,31322 € | 2.004,50 € |
| 1.089 | 3,20902 € | 3.494,62 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |


