Direct

LTC4556EUF | |
|---|---|
DigiKey Part Number | LTC4556EUF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4556EUF |
Description | IC SMART CARD SAM CARD 24QFN |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4556EUF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Smart Card | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |


