
LTC4555EUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4555EUD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4555EUD#TRPBF |
Description | IC SIM PWR SUP/LVL TRNSLTR 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Power Management, Signal Level Translation Cellular SIM and Smart Card Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4555EUD#TRPBF Models |
Category | Secondary Attributes SIM and Smart Card Interface |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
Function Power Management, Signal Level Translation | Base Product Number |
RF Type Cellular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,24676 € | 5.616,90 € |
| Unit Price without VAT: | 2,24676 € |
|---|---|
| Unit Price with VAT: | 2,67364 € |

