
LTC4449EDCB#PBF | |
|---|---|
DigiKey Part Number | LTC4449EDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4449EDCB#PBF |
Description | IC GATE DRVR HALF-BRIDGE 8WFDFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4449EDCB#PBF Models |
Category | Number of Drivers 2 |
Manufacturer Analog Devices Inc. | Voltage - Supply 0V ~ 38V |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 42 V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN Exposed Pad |
Driven Configuration Half-Bridge | Supplier Device Package 8-DFN (2x3) |
Channel Type Synchronous | Base Product Number |

