


LTC4446IMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4446IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4446IMS8E#PBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4446IMS8E#PBF Models |
Category | Logic Voltage - VIL, VIH 1.85V, 3.25V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 2.5A, 3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 85°C |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-MSOP-EP |
Voltage - Supply 7.2V ~ 13.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,06200 € | 40,62 € |
| 50 | 3,56740 € | 178,37 € |
| 100 | 3,41420 € | 341,42 € |
| 250 | 3,25248 € | 813,12 € |
| 500 | 3,15500 € | 1.577,50 € |
| 1.000 | 3,07477 € | 3.074,77 € |
| 2.500 | 2,99009 € | 7.475,22 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

