


LTC4444HMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4444HMS8E#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4444HMS8E#TRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4444HMS8E#TRPBF Models |
Category | Logic Voltage - VIL, VIH 1.85V, 3.25V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 2.5A, 3A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-MSOP-EP |
Voltage - Supply 7.2V ~ 13.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,29116 € | 8.227,90 € |
| Unit Price without VAT: | 3,29116 € |
|---|---|
| Unit Price with VAT: | 3,91648 € |

