
LTC4443EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4443EDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4443EDD#TRPBF |
Description | IC GATE DRVR HALF-BRIDGE 12DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 9.5V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 42 V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFDFN Exposed Pad |
Driven Configuration Half-Bridge | Supplier Device Package 12-DFN (3x3) |
Channel Type Synchronous | Base Product Number |
Number of Drivers 2 |

