Direct



LTC4441MPMSE | |
|---|---|
DigiKey Part Number | 161-LTC4441MPMSE-ND |
Manufacturer | |
Manufacturer Product Number | LTC4441MPMSE |
Description | IC GATE DRVR LOW-SIDE 10MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
EDA/CAD Models | LTC4441MPMSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 25V | |
Logic Voltage - VIL, VIH | 1.8V, 2V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 8ns | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |


