


LTC4440EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC4440EMS8E#TRPBFTR-ND - Tape & Reel (TR) LTC4440EMS8E#TRPBFCT-ND - Cut Tape (CT) LTC4440EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4440EMS8E#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440EMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 15V | |
Logic Voltage - VIL, VIH | 1.3V, 1.6V | |
Current - Peak Output (Source, Sink) | 2.4A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 80 V | |
Rise / Fall Time (Typ) | 10ns, 7ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,12700 € | 41,27 € |
| 25 | 3,58520 € | 89,63 € |
| 100 | 2,97310 € | 297,31 € |
| 250 | 2,67264 € | 668,16 € |
| 500 | 2,52632 € | 1.263,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,52632 € | 6.315,80 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |









