
LTC4421CUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4421CUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4421CUHE#PBF |
Description | HP PRIORTIZED POWERPATH CONTROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4421CUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.3 µs | |
Delay Time - OFF | 1.4 µs | |
Current - Output (Max) | - | |
Current - Supply | 530 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 $ | 11,95 $ |
| 10 | 8,20300 $ | 82,03 $ |
| 61 | 6,47295 $ | 394,85 $ |
| 122 | 5,99508 $ | 731,40 $ |
| 305 | 5,81249 $ | 1.772,81 $ |
| Unit Price without VAT: | 11,95000 $ |
|---|---|
| Unit Price with VAT: | 14,22050 $ |


