


LTC4418IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4418IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4418IUF#PBF |
Description | IC CTRLR DUAL PWRPATH 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4418IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 52 µA | |
Voltage - Supply | 40V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 5,51500 € | 55,15 € |
| 91 | 4,09451 € | 372,60 € |
| 182 | 3,79055 € | 689,88 € |
| 273 | 3,65993 € | 999,16 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |










