OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Introducing Power by Linear

LTC4413EDD#TRPBF

DigiKey Part Number
LTC4413EDD#TRPBFTR-ND - Tape & Reel (TR)
LTC4413EDD#TRPBFCT-ND - Cut Tape (CT)
LTC4413EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4413EDD#TRPBF
Description
IC OR CTRLR SRC SELECT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4413EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.6A
Manufacturer
Analog Devices Inc.
Current - Supply
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 85°C
FET Type
P-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
10-WFDFN Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
10-DFN (3x3)
Delay Time - ON
50 µs
Base Product Number
Delay Time - OFF
4 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,84000 €6,84 €
105,29400 €52,94 €
254,90680 €122,67 €
1004,48160 €448,16 €
2504,36916 €1.092,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,94973 €9.874,33 €
Manufacturers Standard Package
Unit Price without VAT:6,84000 €
Unit Price with VAT:8,13960 €