



LTC4412MPS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4412MPS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4412MPS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4412MPS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4412MPS6#TRMPBF |
Description | IC ORING DIODE CTLR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412MPS6#TRMPBF Models |
Category | Delay Time - OFF 13 µs |
Manufacturer Analog Devices Inc. | Current - Supply 15 µA |
Series | Voltage - Supply 2.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld, USB Powered Supplies |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Ratio - Input:Output 2:1 | Supplier Device Package TSOT-23-6 |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 110 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 9,13200 € | 91,32 € |
| 25 | 8,51600 € | 212,90 € |
| 100 | 7,83930 € | 783,93 € |
| 250 | 7,81508 € | 1.953,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,32218 € | 3.661,09 € |
| 1.000 | 7,16214 € | 7.162,14 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |


