LTC4412HVIS6#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7.197
Unit Price: 5,45000 €
Datasheet
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6

LTC4412HVIS6#PBF

DigiKey Part Number
LTC4412HVIS6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4412HVIS6#PBF
Description
IC CTRLR LOWLOS PWRPATH
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412HVIS6#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
110 µs
Delay Time - OFF
13 µs
Current - Output (Max)
-
Current - Supply
18 µA
Voltage - Supply
2.5V ~ 36V
Applications
Handheld, USB Powered Supplies
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types