


LTC4412HS6#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4412HS6#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC4412HS6#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC4412HS6#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4412HS6#WTRMPBF |
Description | L LOSS PWRPATH CNTR IN SOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412HS6#WTRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 110 µs | |
Delay Time - OFF | 13 µs | |
Current - Output (Max) | - | |
Current - Supply | 16 µA | |
Voltage - Supply | 2.5V ~ 28V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 5,39900 € | 53,99 € |
| 25 | 4,72360 € | 118,09 € |
| 100 | 3,95950 € | 395,95 € |
| 250 | 3,58448 € | 896,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,56276 € | 1.781,38 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |


