TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC4412ES6#WTRMPBF

DigiKey Part Number
505-LTC4412ES6#WTRMPBFTR-ND - Tape & Reel (TR)
505-LTC4412ES6#WTRMPBFCT-ND - Cut Tape (CT)
505-LTC4412ES6#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4412ES6#WTRMPBF
Description
L LOSS PWRPATH CNTR IN SOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412ES6#WTRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
110 µs
Delay Time - OFF
13 µs
Current - Output (Max)
-
Current - Supply
16 µA
Voltage - Supply
2.5V ~ 28V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,75000 €5,75 €
103,80800 €38,08 €
253,30200 €82,55 €
1002,72950 €272,95 €
2502,44840 €612,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,27800 €1.139,00 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,84250 €