Direct

LTC4411ES5#TRM | |
|---|---|
DigiKey Part Number | LTC4411ES5#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4411ES5#TRM |
Description | IC OR CTRLR SRC SELECT TSOT23-5 |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4411ES5#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2.6A | |
Current - Supply | 40 µA | |
Voltage - Supply | 2.6V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |


