
LTC4401-2EMS8 | |
|---|---|
DigiKey Part Number | LTC4401-2EMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC4401-2EMS8 |
Description | IC RF PWR CNTRL 2GHZ DUAL 8MSOP |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4401-2EMS8 Models |
Category | Frequency 300MHz ~ 2GHz |
Manufacturer Analog Devices Inc. | Features Dual Output |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
RF Type Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA |

