


LTC4380IMS-3#PBF | |
|---|---|
DigiKey Part Number | LTC4380IMS-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380IMS-3#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380IMS-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13000 € | 61,30 € |
| 50 | 5,42720 € | 271,36 € |
| 100 | 5,20940 € | 520,94 € |
| 250 | 4,97948 € | 1.244,87 € |
| 500 | 4,84098 € | 2.420,49 € |
| 1.000 | 4,72696 € | 4.726,96 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |



