


LTC4380CMS-2#PBF | |
|---|---|
DigiKey Part Number | 161-LTC4380CMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CMS-2#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CMS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,48000 € | 54,80 € |
| 50 | 4,83980 € | 241,99 € |
| 100 | 4,64160 € | 464,16 € |
| 250 | 4,43240 € | 1.108,10 € |
| 500 | 4,30628 € | 2.153,14 € |
| 1.000 | 4,20246 € | 4.202,46 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |



