


LTC4380CDD-3#PBF | |
|---|---|
DigiKey Part Number | LTC4380CDD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CDD-3#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CDD-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,41200 € | 54,12 € |
| 25 | 5,01760 € | 125,44 € |
| 121 | 4,53653 € | 548,92 € |
| 363 | 4,30727 € | 1.563,54 € |
| 605 | 4,22251 € | 2.554,62 € |
| 1.089 | 4,13893 € | 4.507,29 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |



