


LTC4380CDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC4380CDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CDD-2#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,48000 € | 54,80 € |
| 25 | 5,08080 € | 127,02 € |
| 121 | 4,59364 € | 555,83 € |
| 363 | 4,36152 € | 1.583,23 € |
| 605 | 4,27567 € | 2.586,78 € |
| 1.089 | 4,19105 € | 4.564,05 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |




