


LTC4380CDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4380CDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CDD-1#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CDD-1#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 10-DFN (3x3) |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,41200 € | 54,12 € |
| 25 | 5,01760 € | 125,44 € |
| 121 | 4,53653 € | 548,92 € |
| 363 | 4,30727 € | 1.563,54 € |
| 605 | 4,22251 € | 2.554,62 € |
| 1.089 | 4,13893 € | 4.507,29 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |



